NKK SwitchesJF15SP3CConmutador táctil

Switch Tactile OFF (ON) SPST Sculptured Button PC Pins 0.05A 24VDC 500000Cycles 1.96N Thru-Hole

This ultra-thin JF15SP3C tactile switch from NKK Switches makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15SP3C tactile switch has a PC pin termination style. This red sculptured button actuator is 1.7 mm long. The maximum DC voltage rating is 24 VDC. This product is 17.7 mm long, 6.78 mm tall and 17.7 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semanas
    • Price: $4.078
    1. 1+$4.078
    2. 250+$4.037
    3. 2500+$3.957

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.