| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8504.40.60.18 |
| Automotive | Unknown |
| PPAP | Unknown |
| Style | Desktop Adapter |
| Battery Type | Lead-Acid |
| Input Voltage (V) | 100 to 240 |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Voltage (V) | 12 |
| Output Current (A) | 2.5 |
| Output Power (W) | 29 |
| Minimum Isolation Voltage | 4242VDC |
| Input Frequency (Hz) | 47 to 63 |
| Power Indicator | Yes |
| Protection | Over Voltage |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
SL Power Electronics' JBL7452122500003FJ battery charger will charge your devices' batteries to full capacity.