NKK SwitchesJB15KP-1HConmutador táctil
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.125@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 5000000 | |
| 5000000 | |
| 1.76 | |
| Gray | |
| 7 | |
| 2 | |
| 11.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.1 | |
| 5.08 | |
| Construction/Terminals/N/A | |
| Nitrile Butadiene Rubber/Molded-In/Process | |
| IP67 | |
| Glass Fiber/Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 10 | |
| 10 | |
| 7.4 | |
| 12 | |
| 12 | |
| 11.2 | |
| Silver | |
| Stainless Steel | |
| (Glass Fiber/Polybutylene Terephthalate)/N/A |
This low profile JB15KP-1H tactile switch from NKK Switches is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15KP-1H tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 11.2 mm tall and 12 mm deep. This gray square button actuator is 7 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

