NKK SwitchesJB15KHConmutador táctil

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

The low profile JB15KH tactile switch from NKK Switches lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15KH tactile switch has a PC pin termination style. This product is 10.8 mm long, 11.4 mm tall and 13.24 mm deep. This gray button actuator is 3 mm long. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semanas
    • Price: $1.948
    1. 1+$1.948
    2. 250+$1.853
    3. 2500+$1.822

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.