| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| Categoría del producto | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 200 |
| Maximum Collector-Emitter Voltage (V) | 200 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Collector-Emitter Saturation Voltage (V) | 2@5mA@50mA |
| Maximum DC Collector Current (A) | 1 |
| Maximum Collector Cut-Off Current (nA) | 500000 |
| Minimum DC Current Gain | 30@50mA@10V|15@1mA@10V |
| Maximum Power Dissipation (mW) | 750 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| PCB changed | 4 |
| Supplier Package | UA |
| Pin Count | 4 |