| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 500 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 12 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 500@10V |
| Typical Gate Charge @ Vgs (nC) | 120(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 120(Max) |
| Typical Gate to Drain Charge (nC) | 70(Max) |
| Typical Gate to Source Charge (nC) | 19(Max) |
| Minimum Gate Threshold Voltage (V) | 2 |
| Maximum Power Dissipation (mW) | 150000 |
| Typical Fall Time (ns) | 130(Max) |
| Typical Rise Time (ns) | 190(Max) |
| Typical Turn-Off Delay Time (ns) | 170(Max) |
| Typical Turn-On Delay Time (ns) | 35(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 48 |
| Typical Reverse Recovery Time (ns) | 1600(Max) |
| Maximum Diode Forward Voltage (V) | 1.7 |
| Mounting | Through Hole |
| Package Height | 7.74(Max) |
| Package Width | 25.53(Max) |
| Package Length | 39.37(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |