SemtechJANTX1N6120ASupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 29.7V 500W 2-Pin Bulk/T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 37.1 | |
| 53.6 | |
| 29.7 | |
| 9.3 | |
| 1 | |
| 30 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| 2 |
Protect your critical electronic applications from sudden overvoltage conditions with this JANTX1N6120A TVS diode from Semtech. This device's maximum clamping voltage is 53.6 V and minimum breakdown voltage is 37.1 V. Its peak pulse power dissipation is 500 W. Its test current is 30 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
