| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 2 | |
| 30 | |
| 1.1@1A | |
| 0.5 | |
| 2000 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-2 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N5618 rectifier from Semtech. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
