| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Maximum Peak Operating Voltage (V) | 100 |
| Maximum Limiting Voltage (V) | 1.35 |
| Maximum Regulator Current (mA) | 1.1 |
| Minimum Dynamic Impedance (MOhm) | 0.8 |
| Minimum Knee Impedance (MOhm) | 0.205 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Packaging | Bag |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| Pin Count | 2 |
| Lead Shape | No Lead |