SemtechJANTX1N4954Zener

Diode Zener Single 6.8V 5% 5000mW 2-Pin Bulk/T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator JANTX1N4954 zener diode from Semtech. Its test current is 175 mA. Its maximum leakage current is 150 μA. This device has a maximum regulator current of 700 mA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.