Pulse Electronics CorporationJ3026G21DNLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tray | |
| Single | |
| 16.1 | |
| 27 | |
| 13.61 | |
| Surface Mount |
Have a telecom or phone line? This rj-45 J3026G21DNL telephone and telecom connector manufactured from Pulse will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. Its pitch is 1.02 mm. It has a right angle body orientation. This component will be shipped in tray format. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. J3026G21DNL is housed in thermoplastic. This product is 16.1 mm long, 13.61 mm tall and 25.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

