Pulse Electronics CorporationJ1026F21CNLTelecomunicaciones y teléfono del conector

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

With this rj-45 J1026F21CNL telephone and telecom connector from Pulse your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. It uses the solder termination method. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. This part has an operating temperature of 0 to 70 °C. J1026F21CNL is housed in thermoplastic.

Import TariffMay apply to this part

41 piezas: Se puede enviar en 2 días

    Total$5.58Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 41 piezas
      • Price: $5.583

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.