Pulse Electronics CorporationJ0018D21NLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 20.86 | |
| 21.59 | |
| 17.13 | |
| Through Hole |
Retain a secure connection with this robust rj-45 J0018D21NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. It uses the solder termination method. J0018D21NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

