Pulse Electronics CorporationJ0011D01BNLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port PulseJack™ Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Green/Yellow | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 16.26 | |
| 21.59 | |
| 13.84 | |
| PulseJack™ | |
| Number of Cores per Jack | 4 |
| 100BASE-TX | |
| No | |
| Tab Direction | Down |
| 11.43 | |
| 15.75 | |
| Through Hole |
This rj-45 J0011D01BNL telephone and telecom connector from Pulse provides connection for high-speed networks. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C. J0011D01BNL is housed in thermoplastic. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

