| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 50 |
| Maximum Gate-Source Voltage (V) | ±15 |
| Maximum Gate Threshold Voltage (V) | 4.5 |
| Maximum Continuous Drain Current (A) | 48 |
| Maximum Gate-Source Leakage Current (nA) | 50 |
| Maximum IDSS (uA) | 10 |
| Maximum Drain-Source Resistance (mOhm) | 30@10V |
| Typical Gate Charge @ Vgs (nC) | 53@10V |
| Typical Gate Charge @ 10V (nC) | 53 |
| Typical Input Capacitance @ Vds (pF) | 3660@25V |
| Maximum Power Dissipation (mW) | 150000 |
| Typical Fall Time (ns) | 13 |
| Typical Rise Time (ns) | 15 |
| Typical Turn-Off Delay Time (ns) | 30 |
| Typical Turn-On Delay Time (ns) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |