| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| Automotive | Yes |
| PPAP | Unknown |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 650 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Gate Threshold Voltage (V) | 4.5 |
| Maximum Continuous Drain Current (A) | 12 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 5 |
| Maximum Drain-Source Resistance (mOhm) | 300@10V |
| Typical Gate Charge @ Vgs (nC) | 17.7@10V |
| Typical Gate Charge @ 10V (nC) | 17.7 |
| Typical Input Capacitance @ Vds (pF) | 1100@25V |
| Maximum Power Dissipation (mW) | 180000 |
| Typical Fall Time (ns) | 15 |
| Typical Rise Time (ns) | 24 |
| Typical Turn-Off Delay Time (ns) | 47 |
| Typical Turn-On Delay Time (ns) | 23 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AA |
| Pin Count | 3 |