IXYSIXDN609PIControladores de energía y compuertas
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET|IGBT | |
| 1 | |
| 35 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 35 | |
| 2 | |
| 0.8(Max) | |
| 3(Min) | |
| 9 | |
| 0.4|0.6 | |
| -40 | |
| 125 | |
| Extended | |
| 60 | |
| 60 | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) |
| Package Width | 6.86(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Ideal for a make and break circuit this IXDN609PI power driver manufactured by Ixys Corporation will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 30 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

