IXYSIX4426NControladores de energía y compuertas
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC Tube
IGBT and MOSFET low-side gate drivers
IX4xxx and IXD_6xx gate driver family:
- • 1.5A to 30A Peak Source/Sink Drive Current
- • -40°C to +125°C Extended Operating Temperature Range
- • Logic Input Withstands Negative Swing to -5V
- • Low 10µA Supply Current
- • Low Output Impedance
Features & Benefits:
- • Matched rise and fall times
- • Low propagation delay
- • Wide operating voltage range
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 20 | |
| 20 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 30 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5 | |
| 2|4 | |
| -40 | |
| 125 | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Switch on or off your high-power transistors with this IX4426N power driver from Ixys Corporation. This device has a maximum propagation delay time of 60 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
