iWave SystemsIW-G24D-CU2F-4E001G-S008G-LCGPlacas y kits de desarrollo lógicos programables
SX270 (-3 speed) Arria 10 SoC, 1GB RAM for HPS, 256Mbit QSPI Flash, 8GB MicroSD - development kit with Linux OS
iWave’s Intel Arria10 SoC/FPGA Development Kit comprises of Arria10 SoC/FPGA SOM and High Performance Carrier Card. Arria10 SoC/FPGA Development Kit enables, customers to develop rapid prototypes and validate the highspeed interfaces and I/Os. The SOM is equipped with 4GB DDR4 RAM (64bit) from FPGA and 2GB DDR4 SDRAM (32bit) with ECC from HPS (Expandable). Arria10 SoC/FPGA Development Kit carrier board supports wide range of highspeed interfaces like FMC (HPC) Connectors, SATA, SFP+ and PCIe connector to validate Arria10 FPGA high speed transceivers and other on-board connectors to validate Arria10 SoC(HPS) interfaces.
Features
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| 10AS066H2F34I1HG | |
| FPGA | |
| 32MB | |
| Flash | |
| Flash | |
| 5GB | |
| Yes | |
| 1 | |
| 2 | |
| 1 | |
| LCD | |
| LVDS | |
| 2 | |
| 8 | |
| GUI | |
| Linux 4.9.78 | |
| Linux 4.9.78 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

