iWave SystemsIW-G18D-SMY2-3D512M-E008G-LCAPlacas y kits de desarrollo del sistema integrado
I.MX6ULL/ULZ SODIMM System on Module - SOM Development Kit 900MHz CPU 256MB RAM 256MB NAND Flash Linux 4.1.15
iWave's NXP i.MX6ULL SODIMM Development Board incorporates i.MX6ULL SODIMM SOM which is based on NXP's power efficient iMX6ULL ARM Cortex A7 processor and the carrier board with optional 4.3" resistive display kit. The development board can be used for quick prototyping of various applications targeted by the i.MX6ULL processor. With the 100mmx72mm Pico ITX size, the kit is highly packed with all the necessary on-board connectors to validate the iMX6ULL CPU features.
Features
- Dual on-board 10/100 Ethernet
- Power efficient Cortex-A7 up to 900MHz
- Advanced hardware enabled security
- PMIC with DVFS support
- Ultra compact form factor 100mm x 72mm
- 10+ years, long term support
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| I.MX6ULL/ULZ SODIMM | |
| System on Module - SOM | |
| 256MB | |
| 256MB | |
| NAND Flash | |
| 3 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 20 | |
| LCD | |
| Linux 4.1.15 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Linux 4.1.15 | |
| Yes |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

