PanduitIT940-C0Sujetacables
Cable Ties, In-Line Weather Resistant Nylon 6/6 Black 40mm 552N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| In-Line | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 40 | |
| 552(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 173 | |
| 14.1 | |
| 7.6 |
The grooves in this IT940-C0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This product comes packaged in bulk, so the parts will be stored loosely. This product is 173 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

