SchaffnerIT314Transformador de pulsos
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 3:1:1 | |
| 380 | |
| 30 | |
| 35000 | |
| 1.6 | |
| 0.7 | |
| 1000 | |
| 500 | |
| Pin | |
| Through Hole | |
| 6 | |
| -25 | |
| 70 | |
| DIP | |
| 25 | |
| 25.5 | |
| 25.5 | |
| 25 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this IT314 pulse transformer from Schaffner is perfect for you! This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 6 terminals. It also has a pulse transformer. The maximum DCR on the primary side is 1.6 Ohm, while its 0.7 Ohm on the secondary side. This product is 25.5 mm long, 25 mm tall and 25.5 mm deep. It has a turn ratio of 3:1:1.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
