SchaffnerIT246Transformador de pulsos
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 2:1 | |
| 750 | |
| 7 | |
| 7000 | |
| 2.1 | |
| 1.1 | |
| 400 | |
| 200 | |
| Pin | |
| Through Hole | |
| 4 | |
| -25 | |
| 70 | |
| 6 | |
| 16.7 | |
| 17.6 | |
| 11.3 |
If your circuit transmits digital information then this IT246 pulse transformer from Schaffner will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has an operating temperature range of -25 °C to 70 °C. It has 4 terminals. The maximum DCR on the primary side is 2.1 Ohm, while its 1.1 Ohm on the secondary side. It also has a pulse transformer. It has a turn ratio of 2:1. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

