| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting | |
| 2 | |
| IGBT|MOSFET|SiCFET | |
| 2 | |
| 18(Typ) | |
| 20(Typ) | |
| 76(Typ) | |
| CMOS | |
| 2.25|15 | |
| 5.5|30 | |
| 5(Typ) | |
| 1255 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Texas Instruments' ISO5852SDWR power driver will help with fast switching within your circuit.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

