| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 15@±15V | |
| 100@±15V | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.2(Typ)@±15V | |
| -25 | |
| 85 | |
| Tube | |
| Dual | |
| Mounting | Through Hole |
| Package Height | 3.18(Max) |
| Package Width | 7.62(Max) |
| Package Length | 30.78(Max) |
| PCB changed | 16 |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
Unlike a mono amplifier, this isolation amplifier ISO120SG differential amplifier from Texas Instruments uses two channels to amplify audio signals. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -25 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
