6-axis IMU (inertial measurement unit) with wide bandwidth, low-noise accelerometer, embedded AI and sensor fusion for industrial applications.
Key Features and Benefits:
- • 6-axis MEMS Sensor - Collects accelerometer + gyroscope data
- • Sensor Hub - Combines up to 4 additional sensor inputs
- • ISPU Core - Interprets data real-time to monitor and make decisions
Applications:
- • Robotics
- • Industrial
- • AI
- • Wearables
- • Medical
Related Products:
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.74 mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

