SamtecISD2-25-D-MCarcaza de cables discretos de conector
Conn Housing RCP 50 POS 2mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 50 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 354VDC|250VAC | |
| Tube | |
| 7.52 | |
| 11.38 | |
| Cable Mount |
Samtec's ISD2-25-D-M discrete wire housing allows for durable connections between discrete wires. This RCP connector has 50 RCP contacts. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. This product is 53.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

