VishayISC1812RX4R7KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.336A 0.62Ohm DCR 1812 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 4.7u | |
| 10% | |
| 7.96M | |
| 0.336 | |
| 0.62 | |
| 30 | |
| 7.96M | |
| 50M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip ISC1812RX4R7K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 336m A with a maximum resistance of 620m Ohm. It has an inductance of 4.7u H. This device is made with wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 50M Hz. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

