VishayISC1812ES330KMontaje superficial de inductores

Inductor RF Chip Molded/Shielded Wirewound 33uH 10% 2.52MHz 40Q-Factor Ferrite 0.202A 1.72Ohm DCR 1812 T/R

Save valuable space on a PCB with this rf chip ISC1812ES330K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 33u H. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 202m A with a maximum resistance of 1.72 Ohm.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.4434
    1. 2000+$0.4434
    2. 4000+$0.4390
    3. 6000+$0.4346
    4. 8000+$0.4303
    5. 10000+$0.4260
    6. 12000+$0.4217
    7. 20000+$0.4175
    8. 30000+$0.4133
    9. 50000+$0.4092

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.