VishayISC1812ES1R0KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.447A 0.35Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 1u | |
| 10% | |
| 7.96M | |
| 0.447 | |
| 0.35 | |
| 30 | |
| 7.96M | |
| 140M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip ISC1812ES1R0K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 447m A with a maximum resistance of 350m Ohm. It has an inductance of 1u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 140M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

