VishayISC1812ES101KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.147A 3.25Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.147 | |
| 3.25 | |
| 40 | |
| 796K | |
| 7M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip ISC1812ES101K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 100u H. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 7M Hz. This SMD inductor has a maximum DC current of 147m A with a maximum resistance of 3.25 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

