Reduced Price

VishayISC1812ER1R0KMontaje superficial de inductores

Inductor RF Chip Molded/Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.447A 0.35Ohm DCR 1812 T/R

Use this rf chip ISC1812ER1R0K surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 447m A with a maximum resistance of 350m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 140M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 1u H. This device is made with wirewound technology. It has a tolerance of 10%.

Import TariffMay apply to this part

500 piezas: Se puede enviar en 2 días

    Total$293.90Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2527+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Israel
      • In Stock: 500 piezas
      • Price: $0.5878

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.