VishayISC1812ER181KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 180uH 10% 796KHz 40Q-Factor Ferrite 0.111A 5.72Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 180u | |
| 10% | |
| 796K | |
| 0.111 | |
| 5.72 | |
| 40 | |
| 796K | |
| 4.5M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER181K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4.5M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 111m A with a maximum resistance of 5.72 Ohm. It has an inductance of 180u H. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

