Un 10-25% de rebaja
VishayISC1812ER102KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.066A 16Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 1000u | |
| 10% | |
| 252K | |
| 0.066 | |
| 16 | |
| 30 | |
| 252K | |
| 2M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER102K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 1m H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 66m A with a maximum resistance of 16 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

