NKK SwitchesISC15ANP4Botón pulsador
Switch Push Button ON (ON) SPST Rectangular OLED 0.1A 12VDC Momentary Thru-Hole PC Pins
The ISC15ANP4 is a momentary pushbutton switch with a travel distance of 4.5 mm, 3 million electrical and mechanical cycles, and a dust-tight construction. The switch also integrates an OLED display with a resolution of 64 × 48 pixels, has a life expectancy of 30,000 hours when used at 100 cd/m2 and 60,000 hours when used at 50 cd/m2. The on-board OLED is capable of 65,536 colors in 16-bit mode and has a full viewing angle of 180°, a contrast that is 50 times greater than that of standard LCDs, and a power consumption of 3.8 mA. The display has an SPI interface and operates on 3.3 V logic while also requiring a 16 V source for driving the display. The switch has an operating temperature of –20°C to 70°C, a minimum insulation resistance of 100 MΩ, and a maximum contact resistance of 200 mΩ. The switch has a maximum current rating of 0.1 A when operated at 12 VDC and the SPST switch is normally open.
Drawings/Package
Key Features
-
3 million electrical and mechanical cycles
-
SPST normally open operation
-
Integrated OLED with a resolution of 64 × 48 pixels @ 65,536 colors
-
SPI interface with 3.3 V operation
General Applications
-
Advanced interfaces
-
Industrial HMI
-
Adaptable switch functions
| Compliant | |
| EAR99 | |
| LTB | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Rectangular OLED | |
| ON (ON) | |
| 0.1@12VDC | |
| 125VAC | |
| 100 | |
| 200 | |
| 3000000 | |
| 3000000 | |
| Red/Green/Blue | |
| Through Hole | |
| PC Pins | |
| 10 | |
| 3.4 | |
| Red/Green/Blue | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 70 | |
| 20.59 | |
| 23.13 | |
| 20.59 | |
| 23.13 | |
| 23 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

