Un 25-50% de rebaja
VishayISC1210ER3R3KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.27A 1.1Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 3.3u | |
| 10% | |
| 7.96M | |
| 0.27 | |
| 1.1 | |
| 30 | |
| 7.96M | |
| 60M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip ISC1210ER3R3K surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 60M Hz. It has an inductance of 3.3u H. It has a tolerance of 10%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 1.1 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

