VishayISC1210ER2R2KMontaje superficial de inductores
Inductor RF Chip Molded/Shielded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.32A 0.9Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 2.2u | |
| 10% | |
| 7.96M | |
| 0.32 | |
| 0.9 | |
| 30 | |
| 7.96M | |
| 65M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Save valuable space on a PCB with this rf chip ISC1210ER2R2K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 900m Ohm. This device is made with wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 10%. It has an inductance of 2.2u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 65M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

