| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A991b.2.a. |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.02 |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 16M |
| Number of Words | 2M |
| Number of Bits/Word (bit) | 8 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 21 |
| Number of Ports | 1 |
| Timing Type | Synchronous |
| Maximum Access Time (ns) | 7 |
| Maximum Clock Rate (MHz) | 104 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Operating Supply Current (mA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | SOIC N |
| Pin Count | 8 |