| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.02 |
| Automotive | Yes |
| PPAP | Unknown |
| DRAM Type | SDRAM |
| Chip Density (bit) | 128M |
| Organization | 4Mx32 |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 1M |
| Number of Bits/Word (bit) | 32 |
| Data Bus Width (bit) | 32 |
| Maximum Clock Rate (MHz) | 143 |
| Maximum Access Time (ns) | 5.5|5.4 |
| Address Bus Width (bit) | 14 |
| Process Technology | 38nm |
| Interface Type | LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Number of I/O Lines (bit) | 32 |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.16 |
| Package Length | 22.22 |
| PCB changed | 86 |
| Supplier Package | TSOP-II |
| Pin Count | 86 |