NKK SwitchesIS15AHCP4EBotón pulsador

Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Thru-Hole PC Pins

Never worry about turning off components or cutting off certain sections of a circuit with this IS15AHCP4E push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPST configuration. This push switch has a minimum operating temperature of 0 °C and a maximum of 40 °C. The IS15AHCP4E push switch has a PC pin termination style. This product is 20.59 mm long, 23 mm tall and 23.13 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part

100 piezas: Se puede enviar mañana

    Total$98.49Price for 3

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1513+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 100 piezas
      • Price: $32.83

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.