| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±10 | |
| 1 | |
| 540@5V | |
| 6.1(Max)@5V | |
| 250@25V | |
| 1300 | |
| 17 | |
| 47 | |
| 16 | |
| 9.3 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 3.37(Max) |
| Package Width | 6.29(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | HVMDIP |
| 4 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this IRLD110PBF power MOSFET from Vishay. Its maximum power dissipation is 1300 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

