| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 2 | |
| 100 | |
| 100 | |
| 4400@10V | |
| 18(Max)@10V | |
| 18(Max) | |
| 8.9(Max) | |
| 3(Max) | |
| 670 | |
| 350@25V | |
| 8.6@25V | |
| 2 | |
| 48 | |
| 2500 | |
| 25 | |
| 23 | |
| 30 | |
| 10 | |
| -55 | |
| 150 | |
| 20 | |
| 8 | |
| 290 | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's IRFRC20PBF power MOSFET can provide a solution. Its maximum power dissipation is 2500 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

