Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
5.1
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
100
Maximum Drain-Source Resistance (mOhm)
500@10V
Typical Gate Charge @ Vgs (nC)
12(Max)@10V
Typical Gate Charge @ 10V (nC)
12(Max)
Typical Gate to Drain Charge (nC)
5.1(Max)
Typical Gate to Source Charge (nC)
3.8(Max)
Typical Reverse Recovery Charge (nC)
96
Typical Input Capacitance @ Vds (pF)
270@25V
Typical Output Capacitance (pF)
170
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
31
Typical Rise Time (ns)
63
Typical Turn-Off Delay Time (ns)
9.6
Typical Turn-On Delay Time (ns)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

