VishayIRFR420APBFMOSFETs
IRFR420APBF Vishay MOSFETs Transistor N-CH 500V 3.3A 3-Pin(2+Tab) DPAK - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| IRFR420APBF | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 4.5 | |
| -55 to 150 | |
| 3.3 | |
| 100 | |
| 25 | |
| 3000@10V | |
| 17(Max)@10V | |
| 17(Max) | |
| 8.5(Max) | |
| 4.3(Max) | |
| 760000 | |
| 340@25V | |
| 2.7@25V | |
| 2 | |
| 53 | |
| 83000 | |
| 13 | |
| 12 | |
| 16 | |
| 8.1 | |
| -55 | |
| 150 | |
| 30 | |
| 10 | |
| 330 | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's IRFR420APBF power MOSFET is for you. Its maximum power dissipation is 83000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

