| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IRFR224PBF | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| 3.8 | |
| 100 | |
| 25 | |
| 1100@10V | |
| 14(Max)@10V | |
| 14(Max) | |
| 260@25V | |
| 2500 | |
| 12 | |
| 13 | |
| 20 | |
| 7 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Increase the current or voltage in your circuit with this IRFR224PBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

