| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 7.7 | |
| 100 | |
| 25 | |
| 270@10V | |
| 16(Max)@10V | |
| 16(Max) | |
| 7.7(Max) | |
| 4.4(Max) | |
| 650 | |
| 360@25V | |
| 34@25V | |
| 2 | |
| 150 | |
| 2500 | |
| 17 | |
| 27 | |
| 18 | |
| 6.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5 | |
| 31 | |
| 50 | |
| 7.2 | |
| 130 | |
| 2.5 | |
| 1 | |
| 5 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The IRFR120PBF power MOSFET from Vishay provides the solution. Its maximum power dissipation is 2500 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

