| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 6.1 | |
| 100 | |
| 100 | |
| 2000@10V | |
| 190(Max)@10V | |
| 190(Max) | |
| 110(Max) | |
| 23(Max) | |
| 3500 | |
| 2800@25V | |
| 84@25V | |
| 2 | |
| 250 | |
| 190000 | |
| 36 | |
| 35 | |
| 130 | |
| 19 | |
| -55 | |
| 150 | |
| 20 | |
| 24 | |
| 630 | |
| 1.8 | |
| Mounting | Through Hole |
| Package Height | 20.82(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Increase the current or voltage in your circuit with this IRFPG50PBF power MOSFET from Vishay. Its maximum power dissipation is 190000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

