Un 50-75% de rebaja
VishayIRFIB5N65APBFMOSFETs
Trans MOSFET N-CH 650V 5.1A 3-Pin(3+Tab) TO-220FP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4 | |
| 5.1 | |
| 100 | |
| 25 | |
| 930@10V | |
| 48(Max)@10V | |
| 48(Max) | |
| 1417@25V | |
| 60000 | |
| 18 | |
| 20 | |
| 34 | |
| 14 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common source amplifier using this IRFIB5N65APBF power MOSFET from Vishay. Its maximum power dissipation is 60000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

