| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 4.5 | |
| 100 | |
| 25 | |
| 1500@10V | |
| 38(Max)@10V | |
| 38(Max) | |
| 22(Max) | |
| 5(Max) | |
| 1000 | |
| 610@25V | |
| 68@25V | |
| 2 | |
| 160 | |
| 74000 | |
| 16 | |
| 16 | |
| 42 | |
| 8.2 | |
| -55 | |
| 150 | |
| 18 | |
| 5.8 | |
| 320 | |
| 1.6 | |
| 0.5 | |
| 2.7 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 10.51(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's IRF830PBF power MOSFET can provide a solution. Its maximum power dissipation is 74000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

