Fast response with high accuracy, the Extech IR270 is ideal for quick checks of multiple spots in a process or for catching spikes in temperature. Easy programmable High/Low Alarm with tri-color display and audible alarm measures non-contact temperature up to 1202°F (650°C).
Features
-
Take non-contact temperature measurements from -4 to 1202°F (-20 to 650°C)
-
Max resolution of 0.1°F/°C and basic accuracy of ±(1% of reading + 2°F/1°C)
-
12:1 distance to spot (target) ratio
-
Built-in laser pointer identifies target area with on/off button
-
Programmable Hi/Low alarms with audible beeper — tri-color LCD display changes to Blue backlight when reading goes below low alarm setting and Red backlight when reading exceeds High set point
-
Adjustable emissivity (0.10 to 1.00) increases measurement accuracy
-
Record/Recall up to 20 readings
-
Automatic Data Hold when trigger released
-
MAX/MIN/AVG/DIF functions
-
Bright white backlighting illuminates display for taking measurements at night or in areas with low background light levels
-
Auto power off
-
Low battery indicator
-
Dimensions: 7.1x4.2x1.6" (180x107x40mm)
-
Weight: 5.3oz (150g)
-
Complete with 9V battery and pouch
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9025.19.80.85 | |
| Automotive | No |
| PPAP | No |
| Infrared Thermometer | |
| Handheld | |
| LCD | |
| Yes | |
| 9 | |
| 150 | |
| 180x107x40 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

